TE Connectivity PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 863-9993
- Mfr. Part No.:
- RT114024F
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.37
(exc. VAT)
£4.04
(inc. VAT)
- RS Stock No.:
- 863-9993
- Mfr. Part No.:
- RT114024F
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V | |
| Length | 29mm | |
| Coil Resistance | 1440Ω | |
| Coil Power | 400mW | |
| Life | 30000 (Electrical) cycles, 30000000 (Mechanical) Operations | |
| Height | 12.7mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Depth | 15.7mm | |
| Isolation Coil To Contact | 5kVrms | |
| Maximum Operating Temperature | +85°C | |
| Series | RT1 | |
| Maximum Switching Power AC | 3 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 1440Ω | ||
Coil Power 400mW | ||
Life 30000 (Electrical) cycles, 30000000 (Mechanical) Operations | ||
Height 12.7mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Depth 15.7mm | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Series RT1 | ||
Maximum Switching Power AC 3 kVA | ||
Application General Purpose | ||
- COO (Country of Origin):
- AT
R10 Series Relay
UL, CS, RoHS Standard

