TE Connectivity PCB Mount Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 863-9713
- Mfr. Part No.:
- K41C332
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£389.53
(exc. VAT)
£467.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £389.53 |
*price indicative
- RS Stock No.:
- 863-9713
- Mfr. Part No.:
- K41C332
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 30A | |
| Terminal Type | PCB Pin | |
| Isolation Coil To Contact | 5kV | |
| Series | K41 | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Terminal Type PCB Pin | ||
Isolation Coil To Contact 5kV | ||
Series K41 | ||
Application Power | ||
Non Compliant
