TE Connectivity PCB Mount Non-Latching Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 863-9684
- Mfr. Part No.:
- JMSCD-26XP
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£941.29
(exc. VAT)
£1,129.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £94.129 | £941.29 |
*price indicative
- RS Stock No.:
- 863-9684
- Mfr. Part No.:
- JMSCD-26XP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage DC | 28V | |
| Length | 8.5mm | |
| Coil Resistance | 3.3 kΩ | |
| Coil Power | 213mW | |
| Maximum Operating Temperature | +125°C | |
| Series | JMSD | |
| Minimum Operating Temperature | -65°C | |
| Life | 100000 (Electrical) Operations | |
| Height | 9.5mm | |
| Application | Aerospace, Military | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 28V | ||
Length 8.5mm | ||
Coil Resistance 3.3 kΩ | ||
Coil Power 213mW | ||
Maximum Operating Temperature +125°C | ||
Series JMSD | ||
Minimum Operating Temperature -65°C | ||
Life 100000 (Electrical) Operations | ||
Height 9.5mm | ||
Application Aerospace, Military | ||
Non Compliant
