TE Connectivity PCB Mount Non-Latching Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 863-9577
- Mfr. Part No.:
- HFW1201K45P
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-9577
- Mfr. Part No.:
- HFW1201K45P
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 2A | |
Number of Poles | 2 | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage DC | 28V | |
Length | 33.5mm | |
Coil Resistance | 700 Ω | |
Coil Power | 1.003W | |
Minimum Operating Temperature | -65°C | |
Life | 100000 (Electrical) Operations | |
Height | 10.4mm | |
Series | HFW | |
Maximum Operating Temperature | +125°C | |
Depth | 10.4mm | |
Application | Aerospace, Military | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 28V | ||
Length 33.5mm | ||
Coil Resistance 700 Ω | ||
Coil Power 1.003W | ||
Minimum Operating Temperature -65°C | ||
Life 100000 (Electrical) Operations | ||
Height 10.4mm | ||
Series HFW | ||
Maximum Operating Temperature +125°C | ||
Depth 10.4mm | ||
Application Aerospace, Military | ||
Non Compliant
HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.
Contact rating 2A at 28 Vdc
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts