TE Connectivity Panel Mount Non-Latching Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 863-9542
- Mfr. Part No.:
- HFW1131K04M
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9542
- Mfr. Part No.:
- HFW1131K04M
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage DC | 28V | |
| Length | 33.5mm | |
| Coil Resistance | 700 Ω | |
| Coil Power | 1.003W | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Life | 100000 (Electrical) Operations | |
| Series | HFW | |
| Depth | 10.4mm | |
| Height | 10.4mm | |
| Application | Aerospace, Military | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 28V | ||
Length 33.5mm | ||
Coil Resistance 700 Ω | ||
Coil Power 1.003W | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
Life 100000 (Electrical) Operations | ||
Series HFW | ||
Depth 10.4mm | ||
Height 10.4mm | ||
Application Aerospace, Military | ||
Non Compliant
HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.
Contact rating 2A at 28 Vdc
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts
Dielectric Strength 500 volts rms at sea level
4 ms maximum operating time
MIL-R-39016/6
Gold plated silver contacts
