TE Connectivity PCB Mount Non-Latching Relay, 26.5V dc Coil, 2A Switching Current, 4PDT
- RS Stock No.:
- 863-9441
- Mfr. Part No.:
- 3SBH1231A2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 863-9441
- Mfr. Part No.:
- 3SBH1231A2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Number of Poles | 4 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage DC | 28V dc | |
| Length | 15.5mm | |
| Coil Resistance | 720 Ω | |
| Coil Power | 975mW | |
| Depth | 15.5mm | |
| Minimum Operating Temperature | -65°C | |
| Series | 3SBH | |
| Maximum Operating Temperature | +125°C | |
| Height | 8.1mm | |
| Life | 100000 (Electrical) Operations | |
| Application | Aerospace, Military | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Number of Poles 4 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage DC 28V dc | ||
Length 15.5mm | ||
Coil Resistance 720 Ω | ||
Coil Power 975mW | ||
Depth 15.5mm | ||
Minimum Operating Temperature -65°C | ||
Series 3SBH | ||
Maximum Operating Temperature +125°C | ||
Height 8.1mm | ||
Life 100000 (Electrical) Operations | ||
Application Aerospace, Military | ||
Non Compliant
TE Connectivity 150 Grid-Space Micro-miniature Relays
TE Connectivity's 3SBC and 3SBH series of micro-miniature relays are only 0.32 inches high to save space in electronic packaging. The pin spacing allows relay insertion with no intermediate pin spreaders.
Space Saving and compact
Relays meet military specifications
RF designs available
Relays meet military specifications
RF designs available
