TE Connectivity Surface Mount Non-Latching Relay, 4.5V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 863-9397
- Mfr. Part No.:
- 2-1462051-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 863-9397
- Mfr. Part No.:
- 2-1462051-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 4.5V dc | |
Contact Configuration | SPDT | |
Mounting Type | Surface Mount | |
Switching Current | 2A | |
Number of Poles | 1 | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Length | 14.6mm | |
Coil Resistance | 145 Ω | |
Coil Power | 140mW | |
Minimum Operating Temperature | -55°C | |
Series | HF3 | |
Depth | 7.2mm | |
Life | 10000000 (Mechanical) Operations | |
Contact Material | Silver | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 1kV rms | |
Height | 9.1mm | |
Maximum Switching Power DC | 60 W | |
Maximum Switching Power AC | 62.5VA | |
Application | Cable Modems and Linecards/CATV, Measurement and Test Equipment ATE, Satellite/Audio/Video Tuners, Switching Boards, Tabs, Wireless Base Stations and Antennas | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 4.5V dc | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Switching Current 2A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 14.6mm | ||
Coil Resistance 145 Ω | ||
Coil Power 140mW | ||
Minimum Operating Temperature -55°C | ||
Series HF3 | ||
Depth 7.2mm | ||
Life 10000000 (Mechanical) Operations | ||
Contact Material Silver | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1kV rms | ||
Height 9.1mm | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 62.5VA | ||
Application Cable Modems and Linecards/CATV, Measurement and Test Equipment ATE, Satellite/Audio/Video Tuners, Switching Boards, Tabs, Wireless Base Stations and Antennas | ||
190 Series Relay
Silver contacts with gold cladding
Maximum switched current 2 A