Omron Plug In Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 841-7699
- Mfr. Part No.:
- G2RV-SL701 AC/DC24
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 841-7699
- Mfr. Part No.:
- G2RV-SL701 AC/DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 440V | |
| Maximum Switching Voltage DC | 125V | |
| Coil Power | 500mW | |
| Isolation Coil To Contact | 4kV ac | |
| Maximum Operating Temperature | +55°C | |
| Series | G2RV | |
| Minimum Operating Temperature | -40°C | |
| Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 440V | ||
Maximum Switching Voltage DC 125V | ||
Coil Power 500mW | ||
Isolation Coil To Contact 4kV ac | ||
Maximum Operating Temperature +55°C | ||
Series G2RV | ||
Minimum Operating Temperature -40°C | ||
Life 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.5 kVA | ||
Application Industrial | ||
- COO (Country of Origin):
- MY
