Omron Plug In Non-Latching Relay, 120V ac Coil, 10A Switching Current, SPDT

Stock information currently inaccessible
RS Stock No.:
841-1694
Mfr. Part No.:
G2R1SNIAC120S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

29mm

Coil Resistance

7.286 kΩ

Coil Power

900mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Series

G2R

Depth

13mm

Height

35.5mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy