Idec Plug In Non-Latching Relay, 12V dc Coil, 6A Switching Current, 3PDT
- RS Stock No.:
- 838-2729
- Mfr. Part No.:
- RF1V-3A1BL-D12
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-2729
- Mfr. Part No.:
- RF1V-3A1BL-D12
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 6A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 40mm | |
| Coil Resistance | 400 Ω | |
| Coil Power | 360mW | |
| Height | 24mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV ac | |
| Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
| Depth | 13mm | |
| Maximum Switching Power DC | 180 W | |
| Maximum Switching Power AC | 1.54 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 6A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 40mm | ||
Coil Resistance 400 Ω | ||
Coil Power 360mW | ||
Height 24mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV ac | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Depth 13mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Switching Power AC 1.54 kVA | ||
Application Power | ||
RoHS Status: Not Applicable
