Omron Plug In Non-Latching Relay, 240V ac Coil, 15A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-7211
Mfr. Part No.:
LY1F-AC220/240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

15A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

22.5mm

Coil Resistance

18.79 kΩ

Coil Power

1.1W

Life

200000 (Electrical) Operations, 50000000 (Mechanical) Operations

Height

44mm

Depth

35.5mm

Contact Material

Silver Alloy

Isolation Coil To Contact

2kV ac

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Maximum Switching Power AC

1.7 kVA

Maximum Switching Power DC

360 W

Application

General Purpose, Power