Schneider Electric Plug In Non-Latching Octal Relay, 240V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 828-2960
- Mfr. Part No.:
- 750XBXM4L-220/240A
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 828-2960
- Mfr. Part No.:
- 750XBXM4L-220/240A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 16A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 300V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 34.9mm | |
| Coil Resistance | 7.2 kΩ | |
| Coil Power | 3W | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Depth | 61.3mm | |
| Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | |
| Height | 35.4mm | |
| Maximum Switching Power DC | 500mW | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 16A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 28V | ||
Length 34.9mm | ||
Coil Resistance 7.2 kΩ | ||
Coil Power 3W | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Depth 61.3mm | ||
Life 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | ||
Height 35.4mm | ||
Maximum Switching Power DC 500mW | ||
Application General Purpose | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
