Omron Plug In Non-Latching Relay, 120V ac Coil, 3A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-8232
Mfr. Part No.:
MY2K-AC120
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

3A

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Depth

36mm

Isolation Coil To Contact

1.5kV ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-55°C

Contact Material

Gold Plated

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Height

28mm

Application

Power