Omron Plug In Non-Latching Relay, 120V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 827-8074
- Mfr. Part No.:
- MK2KP-UA-AC120
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£35.04
(exc. VAT)
£42.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £35.04 |
| 5 - 9 | £33.99 |
| 10 + | £32.51 |
*price indicative
- RS Stock No.:
- 827-8074
- Mfr. Part No.:
- MK2KP-UA-AC120
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 500V | |
| Maximum Switching Voltage DC | 250V | |
| Length | 34.5mm | |
| Coil Resistance | 1.9 kΩ | |
| Coil Power | 2W | |
| Depth | 52.5mm | |
| Isolation Coil To Contact | 2kV ac | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Life | 5000000 (Mechanical) Operations | |
| Height | 34.5mm | |
| Maximum Switching Power DC | 72 W | |
| Maximum Switching Power AC | 1.1 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 500V | ||
Maximum Switching Voltage DC 250V | ||
Length 34.5mm | ||
Coil Resistance 1.9 kΩ | ||
Coil Power 2W | ||
Depth 52.5mm | ||
Isolation Coil To Contact 2kV ac | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Life 5000000 (Mechanical) Operations | ||
Height 34.5mm | ||
Maximum Switching Power DC 72 W | ||
Maximum Switching Power AC 1.1 kVA | ||
Application General Purpose | ||
