Omron Flange Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-8012
Mfr. Part No.:
MJN2CF-DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

10A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

600V

Maximum Switching Voltage DC

28V

Length

38.73mm

Coil Resistance

470 Ω

Coil Power

1.2W

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-45°C

Contact Material

Silver Alloy

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Height

73.66mm

Depth

35.56mm

Maximum Switching Power AC

1/2 hp

Application

General Purpose

Non Compliant