Omron Panel Mount Non-Latching Relay, 240V ac Coil, 30A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-7946
Mfr. Part No.:
MGN2C-AC240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

240V ac

Contact Configuration

DPDT

Mounting Type

Panel Mount

Switching Current

30A

Terminal Type

Screw

Maximum Switching Voltage AC

600V

Maximum Switching Voltage DC

28V

Length

84.33mm

Coil Resistance

1.17 kΩ

Coil Power

9.5W

Minimum Operating Temperature

-45°C

Contact Material

Silver Alloy

Life

100000 (Electrical) Operations, 1000000 (Mechanical) Operations

Height

60.45mm

Depth

63.5mm

Maximum Operating Temperature

+80°C

Series

MGN2C

Maximum Switching Power AC

7.2 kVA

Priced to Clear

Yes

Maximum Switching Power DC

840 W

Application

Power

Non Compliant