Omron Plug In Non-Latching Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 827-7794
- Mfr. Part No.:
- LY3-AC24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7794
- Mfr. Part No.:
- LY3-AC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 31.5mm | |
| Coil Resistance | 100 Ω | |
| Coil Power | 2W | |
| Height | 28mm | |
| Isolation Coil To Contact | 2kV ac | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -25°C | |
| Life | 200000 (Electrical) Operations, 50000000 (Mechanical) Operations | |
| Depth | 36.5mm | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 1.1 kVA | |
| Application | General Purpose, Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 125V | ||
Length 31.5mm | ||
Coil Resistance 100 Ω | ||
Coil Power 2W | ||
Height 28mm | ||
Isolation Coil To Contact 2kV ac | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -25°C | ||
Life 200000 (Electrical) Operations, 50000000 (Mechanical) Operations | ||
Depth 36.5mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 1.1 kVA | ||
Application General Purpose, Power | ||
