Schneider Electric Panel Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 827-3344
- Mfr. Part No.:
- RPF2BJD
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£83.00
(exc. VAT)
£99.60
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £8.30 | £83.00 |
| 50 - 90 | £8.047 | £80.47 |
| 100 + | £7.703 | £77.03 |
*price indicative
- RS Stock No.:
- 827-3344
- Mfr. Part No.:
- RPF2BJD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 250V | |
| Length | 34mm | |
| Coil Resistance | 86 Ω | |
| Coil Power | 1.7W | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +55°C | |
| Depth | 30mm | |
| Isolation Coil To Contact | 2.5kV ac | |
| Life | 50000 (Electrical) cycles, 5000000 (Mechanical) cycles | |
| Height | 69mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 7.2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 250V | ||
Length 34mm | ||
Coil Resistance 86 Ω | ||
Coil Power 1.7W | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +55°C | ||
Depth 30mm | ||
Isolation Coil To Contact 2.5kV ac | ||
Life 50000 (Electrical) cycles, 5000000 (Mechanical) cycles | ||
Height 69mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 7.2 kVA | ||
Application Power | ||
RoHS Status: Not Applicable
