Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 824-2873
- Mfr. Part No.:
- 8501RSD34V53
- Brand:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.17
(exc. VAT)
£48.20
(inc. VAT)
- RS Stock No.:
- 824-2873
- Mfr. Part No.:
- 8501RSD34V53
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 240V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 23.1mm | |
| Coil Power | 1W | |
| Height | 29.5mm | |
| Depth | 33mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 240V | ||
Maximum Switching Voltage DC 30V | ||
Length 23.1mm | ||
Coil Power 1W | ||
Height 29.5mm | ||
Depth 33mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Class 8501 Type R Miniature Plug-in Relays
These miniature plug-in relays have a 10 A resistive rating (except for RS/RSD41), the same as Type K plug-in relays, but are much smaller. The compact size of these relays makes them ideal for downsizing equipment.
SPDT through 4PDT
Ac or dc operated
Horsepower rated
Complete line of sockets
Manual operator / bidirectional green LED pilot light options
Ac or dc operated
Horsepower rated
Complete line of sockets
Manual operator / bidirectional green LED pilot light options

