Schneider Electric Plug In Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 814-8153
- Mfr. Part No.:
- 782XDXH21-24D
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.86
(exc. VAT)
£71.83
(inc. VAT)
- RS Stock No.:
- 814-8153
- Mfr. Part No.:
- 782XDXH21-24D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 300V | |
| Length | 29.36mm | |
| Coil Resistance | 650 Ω | |
| Coil Power | 1.2W | |
| Life | 100000 Operations | |
| Height | 23.1mm | |
| Isolation Coil To Contact | 1.24kV rms | |
| Minimum Operating Temperature | -40°C | |
| Depth | 32.54mm | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power DC | 500mW | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 300V | ||
Length 29.36mm | ||
Coil Resistance 650 Ω | ||
Coil Power 1.2W | ||
Life 100000 Operations | ||
Height 23.1mm | ||
Isolation Coil To Contact 1.24kV rms | ||
Minimum Operating Temperature -40°C | ||
Depth 32.54mm | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power DC 500mW | ||
Application Automotive | ||
- COO (Country of Origin):
- CN
