Schneider Electric DIN Rail Non-Latching Relay, 230V ac Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 819-4633
- Mfr. Part No.:
- RPM23P7
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£5.849
(exc. VAT)
£7.019
(inc. VAT)
- RS Stock No.:
- 819-4633
- Mfr. Part No.:
- RPM23P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 15A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 250V | |
| Length | 21mm | |
| Coil Resistance | 15 kΩ | |
| Coil Power | 1.2W | |
| Height | 27mm | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Depth | 43mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 2.5kV ac | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 3.75 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Switching Current 15A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 250V | ||
Length 21mm | ||
Coil Resistance 15 kΩ | ||
Coil Power 1.2W | ||
Height 27mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Depth 43mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 3.75 kVA | ||
Application Power | ||
RoHS Status: Not Applicable

