Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Panasonic PCB Mount Power Relay, 240V ac Coil, 10A Switching Current, DPDT
RS Stock No.:
811-3738
Mfr. Part No.:
HL2-HP-AC240V-F
Brand:
Panasonic
Image representative of range
View all Power Relays
Discontinued product
RS Stock No.:
811-3738
Mfr. Part No.:
HL2-HP-AC240V-F
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Product Details
Specifications
HL Relays Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
HL2 Series
Space saving compact power relays from Panasonic. Typical applications include; factory automation equipment, office equipment and all types of household appliances.
Compact high-capacity control relay
Attribute
Value
Coil Voltage
240V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Latching
No
Maximum Switching Voltage AC
250V
Length
27.2mm
Depth
20.8mm
Height
35.4mm
Life
500000 Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-50°C
Series
HL
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kVrms
Application
Automotive