Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 811-3088
- Mfr. Part No.:
- HC4-HL-DC24V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 811-3088
- Mfr. Part No.:
- HC4-HL-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Length | 27.2mm | |
| Coil Resistance | 650 Ω | |
| Coil Power | 900mW | |
| Isolation Coil To Contact | 2kV rms | |
| Height | 35.2mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +60°C | |
| Life | 200000 Operations | |
| Depth | 20.8mm | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Length 27.2mm | ||
Coil Resistance 650 Ω | ||
Coil Power 900mW | ||
Isolation Coil To Contact 2kV rms | ||
Height 35.2mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +60°C | ||
Life 200000 Operations | ||
Depth 20.8mm | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Automotive | ||
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
Switching across a range of low to high power load
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
PCB Mounting
Typical applications: Control panel, PSU equipment, Welding equipment, Agricultural
Approvals
Ul; CSA
