Omron PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 807-4355
- Mfr. Part No.:
- G5SB1A4DC5
- Brand:
- Omron
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.714
(exc. VAT)
£2.057
(inc. VAT)
- RS Stock No.:
- 807-4355
- Mfr. Part No.:
- G5SB1A4DC5
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 20.3mm | |
| Coil Resistance | 63 Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 8kV | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Life | 50000 Operations, 100000 Operations | |
| Height | 16.2mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 10.3mm | |
| Priced to Clear | Yes | |
| Application | PCB | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 20.3mm | ||
Coil Resistance 63 Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 8kV | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Life 50000 Operations, 100000 Operations | ||
Height 16.2mm | ||
Minimum Operating Temperature -40°C | ||
Depth 10.3mm | ||
Priced to Clear Yes | ||
Application PCB | ||
- COO (Country of Origin):
- ID
