Omron PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPDT

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.57

(exc. VAT)

£10.285

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120£1.714£8.57
125 - 245£1.53£7.65
250 - 495£1.336£6.68
500 - 1245£1.148£5.74
1250 +£0.962£4.81

*price indicative

Packaging Options:
RS Stock No.:
683-9245
Mfr. Part No.:
G5SB145DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Length

20.3mm

Coil Resistance

63 Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

4kV ac

Life

5000000 (Electrical) cycles

Height

15.8mm

Depth

10.3mm

Maximum Operating Temperature

+70°C

Contact Material

Silver

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power