Omron PCB Mount Automotive Relay, 12V dc Coil, 1A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
807-4150
Mfr. Part No.:
G8JN-1C7T-R-DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Quick Connect

Length

28mm

Coil Resistance

74 Ω

Depth

28mm

Series

G8JN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Life

100000 Operations

Height

25mm

Priced to Clear

Yes

Application

General Purpose

Non Compliant