Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4018
- Mfr. Part No.:
- EE-SPY415
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Latching | No | |
| Maximum Switching Voltage DC | 24V | |
| Maximum Switching Current DC | 30 mA | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Latching No | ||
Maximum Switching Voltage DC 24V | ||
Maximum Switching Current DC 30 mA | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
