Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-3860
- Mfr. Part No.:
- EE-SY169
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Terminal Type | PCB Pin | |
| Length | 12.5mm | |
| Series | EE-SY | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 6mm | |
| Height | 8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Terminal Type PCB Pin | ||
Length 12.5mm | ||
Series EE-SY | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Depth 6mm | ||
Height 8mm | ||
