Phoenix Contact PCB Mount Power Relay Module, DPDT
- RS Stock No.:
- 801-8037
- Mfr. Part No.:
- 2961228
- Brand:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8037
- Mfr. Part No.:
- 2961228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Terminal Type | Plug In | |
| Length | 12.7mm | |
| Depth | 15.7mm | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Height | 29mm | |
| Dimensions | 12.7 x 15.7 x 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Plug In | ||
Length 12.7mm | ||
Depth 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Height 29mm | ||
Dimensions 12.7 x 15.7 x 29mm | ||
- COO (Country of Origin):
- AT
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
