Phoenix Contact Chassis Interface Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 801-7970
- Mfr. Part No.:
- 2949787
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£80.53
(exc. VAT)
£96.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £80.53 |
| 5 - 9 | £78.29 |
| 10 + | £76.18 |
*price indicative
- RS Stock No.:
- 801-7970
- Mfr. Part No.:
- 2949787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Chassis | |
| Series | EMG 22-REL/KSR- 24/21-21 | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Standards/Approvals | GOST | |
| Height | 75mm | |
| Length | 22.5mm | |
| Width | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Chassis | ||
Series EMG 22-REL/KSR- 24/21-21 | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Standards/Approvals GOST | ||
Height 75mm | ||
Length 22.5mm | ||
Width 62.5mm | ||
- COO (Country of Origin):
- DE
EMG 22-REL/KSR-G 24/TRN 5 2949787
Phoenix Contact EMG Series Interface Relay Modules
Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.
The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the Interface between your automation equipment and system peripherals.
REL-KSR Series are specifically designed for small, medium to large loads.
Features and Benefits:
• Long life expectancy
• Damping and polarity protection diode
• Free-wheeling diode, Damping diode
• Screw connection
• Yellow LED operating voltage display (REL/KSR series)
Applications:
EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Related links
- Phoenix Contact Chassis Interface Relay 8A Switching Current, SPDT
- Phoenix Contact Chassis Interface Relay 5A Switching Current, DPDT
- Phoenix Contact Chassis Interface Relay 5A, SPST
- Phoenix Contact PCB Interface Relay 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Interface Relay 8A Switching Current, SPDT
- ABB Direct Interface Relay 8A Switching Current, SPDT
- Finder Relay 8A Switching Current, SPDT
- Finder Non-Latching Relay 8A Switching Current, SPDT
