Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 794-8120
- Mfr. Part No.:
- MY4IN1-D2 DC24(S)
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.75
(exc. VAT)
£12.90
(inc. VAT)
- RS Stock No.:
- 794-8120
- Mfr. Part No.:
- MY4IN1-D2 DC24(S)
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 5A | |
| Number of Poles | 4 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 36mm | |
| Coil Resistance | 636Ω | |
| Coil Power | 900mW | |
| Height | 28mm | |
| Maximum Operating Temperature | +70°C | |
| Series | MY4 | |
| Minimum Operating Temperature | -55°C | |
| Isolation Coil To Contact | 2kV ac | |
| Life | 100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations | |
| Depth | 21.5mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power, Sequence Control | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 4 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 36mm | ||
Coil Resistance 636Ω | ||
Coil Power 900mW | ||
Height 28mm | ||
Maximum Operating Temperature +70°C | ||
Series MY4 | ||
Minimum Operating Temperature -55°C | ||
Isolation Coil To Contact 2kV ac | ||
Life 100000000 (DC Mechanical) Operations, 200000 (Electrical) Operations, 50000000 (AC Mechanical) Operations | ||
Depth 21.5mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power, Sequence Control | ||
- COO (Country of Origin):
- JP
Omron Non-Latching Relay
Features and Benefits
Coil resistance is 636ohm
Contact material is AgNi
Isolation coil to contact is 2000VAC
Operating temperature ranges between -55°C and 70°C
Reduces wiring work by 60% when combined with the Pyf-Pu push-in plus socket
2.6mm wide pins offer higher conductivity and less temperature increase
Plug-in terminal type
Certifications
CE certified
UL approved
VDE approved

