Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 9A Switching Current, DPDT
- RS Stock No.:
- 794-3651
- Mfr. Part No.:
- 2903280
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-3651
- Mfr. Part No.:
- 2903280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 9A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 440V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 43mm | |
| Coil Resistance | 1910Ω | |
| Coil Power | 2.8W | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +40°C | |
| Height | 111mm | |
| Life | 10000000 (Mechanical) cycles | |
| Series | RIF-4-RPT-LV-120AC/2X21 | |
| Depth | 90mm | |
| Maximum Switching Power AC | 4 kVA | |
| Maximum Switching Power DC | 216 W | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Switching Current 9A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 440V ac | ||
Maximum Switching Voltage DC 250V dc | ||
Length 43mm | ||
Coil Resistance 1910Ω | ||
Coil Power 2.8W | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +40°C | ||
Height 111mm | ||
Life 10000000 (Mechanical) cycles | ||
Series RIF-4-RPT-LV-120AC/2X21 | ||
Depth 90mm | ||
Maximum Switching Power AC 4 kVA | ||
Maximum Switching Power DC 216 W | ||
Application Power | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
