Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 789-7533
- Mfr. Part No.:
- G6C2117PUS24DC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-7533
- Mfr. Part No.:
- G6C2117PUS24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 380V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 20mm | |
| Coil Resistance | 2.88 kΩ | |
| Coil Power | 200mW | |
| Life | 100000 Operations | |
| Series | G6C | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Height | 10mm | |
| Isolation Coil To Contact | 2kV ac | |
| Contact Material | Silver Alloy | |
| Depth | 15mm | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 380V | ||
Maximum Switching Voltage DC 125V | ||
Length 20mm | ||
Coil Resistance 2.88 kΩ | ||
Coil Power 200mW | ||
Life 100000 Operations | ||
Series G6C | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Height 10mm | ||
Isolation Coil To Contact 2kV ac | ||
Contact Material Silver Alloy | ||
Depth 15mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
