Omron Flange Mount Power Relay, 24V dc Coil, 25A Switching Current, SPST
- RS Stock No.:
- 789-4691
- Mfr. Part No.:
- G9EB1B24DC
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.91
(exc. VAT)
£10.69
(inc. VAT)
- RS Stock No.:
- 789-4691
- Mfr. Part No.:
- G9EB1B24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Flange Mount | |
| Switching Current | 25A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Screw | |
| Maximum Switching Voltage DC | 250V | |
| Length | 60mm | |
| Coil Resistance | 288Ω | |
| Coil Power | 2W | |
| Height | 58mm | |
| Depth | 25mm | |
| Life | 30000 cycles | |
| Isolation Coil To Contact | 2.5kV ac | |
| Maximum Operating Temperature | +70°C | |
| Series | G9EB | |
| Minimum Operating Temperature | -40°C | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Flange Mount | ||
Switching Current 25A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Screw | ||
Maximum Switching Voltage DC 250V | ||
Length 60mm | ||
Coil Resistance 288Ω | ||
Coil Power 2W | ||
Height 58mm | ||
Depth 25mm | ||
Life 30000 cycles | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Operating Temperature +70°C | ||
Series G9EB | ||
Minimum Operating Temperature -40°C | ||
Application Power | ||
- COO (Country of Origin):
- JP

