TE Connectivity Plug In Non-Latching Relay, 120V Coil, 10A Switching Current, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
783-0757
Mfr. Part No.:
KRPA-5AG-120
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Plug In

Length

48.8mm

Coil Resistance

2.25 kΩ

Coil Power

2W

Series

KRPA

Depth

37.3mm

Height

34.9mm

Contact Material

Silver Alloy

Application

General Purpose

COO (Country of Origin):
MX

KRPA Series Relay


KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination