TE Connectivity Plug In Non-Latching Relay, 240V Coil, 15A Switching Current, DPDT

Discontinued
RS Stock No.:
783-0675
Mfr. Part No.:
KUMP-11A18-240
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

240V

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

7.2 kΩ

Series

KUMP

Depth

35.7mm

Contact Material

Silver Alloy

Height

48.4mm

Priced to Clear

Yes

Application

General Purpose

KUMP Series Relay


KUMP Series plug-in relay from TE Connectivity. KUMP Series relays offer higher current ratings than those available in the KUP Series but relay dimensions, wiring diagrams and operating characteristics are the same.Relay types ending with “18” mount in the same sockets as the KUP Series relays

Contact Current Rating: 15 Amps
0.187" Quick Connect Terminals
UL File E22575
CSA File LR15734