TE Connectivity Plug In Power Relay, 12V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 783-0671
- Mfr. Part No.:
- KUMP-11D18-12
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-0671
- Mfr. Part No.:
- KUMP-11D18-12
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 15A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Quick Connect | |
Length | 38.9mm | |
Coil Resistance | 120Ω | |
Height | 48.4mm | |
Depth | 35.7mm | |
Series | KUMP | |
Contact Material | Silver Alloy | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 38.9mm | ||
Coil Resistance 120Ω | ||
Height 48.4mm | ||
Depth 35.7mm | ||
Series KUMP | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
KUMP Series Relay
KUMP Series plug-in relay from TE Connectivity. KUMP Series relays offer higher current ratings than those available in the KUP Series but relay dimensions, wiring diagrams and operating characteristics are the same.Relay types ending with 18 mount in the same sockets as the KUP Series relays
Contact Current Rating: 15 Amps
0.187" Quick Connect Terminals
UL File E22575
CSA File LR15734
0.187" Quick Connect Terminals
UL File E22575
CSA File LR15734