TE Connectivity Plug In Power Relay, 12V dc Coil, 15A Switching Current, DPDT

Discontinued
RS Stock No.:
783-0665
Mfr. Part No.:
K10P-11A15-12
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

15A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

28.2mm

Coil Resistance

43Ω

Depth

21.8mm

Series

K10

Height

34.9mm

Contact Material

Silver Alloy

Application

General Purpose

COO (Country of Origin):
CN

K10 Series Relay


K10 Series Miniature General Relay from TE Connectivity

DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C