TE Connectivity Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Discontinued
RS Stock No.:
783-0621
Mfr. Part No.:
KUP-11D15-24
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

472 Ω

Series

KUP

Depth

35.7mm

Contact Material

Silver Alloy

Height

48.4mm

Application

General Purpose

COO (Country of Origin):
MX

KUP Series Relay


KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation