TE Connectivity Power Relay, 120V Coil
- RS Stock No.:
- 782-7073
- Mfr. Part No.:
- GPIC680
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-7073
- Mfr. Part No.:
- GPIC680
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 120V | |
Latching | No | |
Series | GP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V | ||
Latching No | ||
Series GP | ||
Non Compliant
- COO (Country of Origin):
- US
GP Series
Professional TE Connectivity GP Series relay. The GP series relay with it's unique contact operating mechanism eliminates the long support arms used in conventional relays. Both current capacity, shock and vibration tolerance are greatly increased.
SPDT
125Vdc Input Voltage
10A Contact Rating
Dimensions 45 x 45 x 109 mm
125Vdc Input Voltage
10A Contact Rating
Dimensions 45 x 45 x 109 mm