TE Connectivity Panel Mount Non-Latching Relay, 230V Coil, 30A Switching Current, DPST
- RS Stock No.:
- 782-1722
- Mfr. Part No.:
- T92S7A22-240 1393212-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-1722
- Mfr. Part No.:
- T92S7A22-240 1393212-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 230V | |
Contact Configuration | DPST | |
Mounting Type | Panel Mount | |
Switching Current | 30A | |
Terminal Type | Quick Connect | |
Length | 52.3mm | |
Depth | 34.5mm | |
Series | T92 | |
Height | 30.7mm | |
Contact Material | Silver Alloy | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 230V | ||
Contact Configuration DPST | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Terminal Type Quick Connect | ||
Length 52.3mm | ||
Depth 34.5mm | ||
Series T92 | ||
Height 30.7mm | ||
Contact Material Silver Alloy | ||
Application Power | ||
- COO (Country of Origin):
- CN
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE