- RS Stock No.:
- 718-1755
- Mfr. Part No.:
- RP438024
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-1755
- Mfr. Part No.:
- RP438024
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity RPII Series PCB Power Relay
RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Operating temperature range: -40 to +70°C
Switching voltage: 250Vac
Creepage and clearance: 8mm
Applications: Power supply, domestic equipment, heating control, etc
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 1.1 kΩ |
Coil Power | 500mW |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +70°C |
Series | RPII |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 12.6mm |
Height | 25.5mm |
Maximum Switching Power AC | 3 kVA |
Application | Power |