Finder PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 708-3116
- Mfr. Part No.:
- 36.11.9.012.4301
- Brand:
- Finder
Subtotal (1 unit)*
£1.99
(exc. VAT)
£2.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.99 |
*price indicative
- RS Stock No.:
- 708-3116
- Mfr. Part No.:
- 36.11.9.012.4301
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 19mm | |
| Coil Resistance | 400Ω | |
| Coil Power | 360mW | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kV | |
| Depth | 15.5mm | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Height | 16mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Series | 36 Series | |
| Maximum Switching Power AC | 2.5 kVA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Length 19mm | ||
Coil Resistance 400Ω | ||
Coil Power 360mW | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV | ||
Depth 15.5mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Height 16mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Series 36 Series | ||
Maximum Switching Power AC 2.5 kVA | ||
