Panasonic PCB Mount Force Guided Relay, 12V dc Coil Voltage, 2 Pole, DPDT
- RS Stock No.:
- 699-6998
- Mfr. Part No.:
- SFS2-L-DC12V
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 699-6998
- Mfr. Part No.:
- SFS2-L-DC12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 400 Ω | |
| Switching Current | 6A | |
| Coil Power | 360mW | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Voltage AC | 250V ac | |
| Terminal Type | Through Hole | |
| Depth | 13mm | |
| Height | 24mm | |
| Length | 40mm | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Maximum Switching Power AC | 1.5 kVA | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kV rms | |
| Maximum Switching Power DC | 180 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 400 Ω | ||
Switching Current 6A | ||
Coil Power 360mW | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Voltage AC 250V ac | ||
Terminal Type Through Hole | ||
Depth 13mm | ||
Height 24mm | ||
Length 40mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Maximum Switching Power AC 1.5 kVA | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Switching Power DC 180 W | ||
- COO (Country of Origin):
- JP
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Note
For relay 699-7014, see suitable socket stock nos. 699-7026 and 699-7020,and for relays with contact configuration 3PST-NO; 3PST-NC see suitable socket stock nos.699-7051 and 699-7054
Approvals
TUV
