Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 7A Switching Current, DPDT
- RS Stock No.:
- 699-6840
- Mfr. Part No.:
- HJ212
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.67
(exc. VAT)
£15.20
(inc. VAT)
- RS Stock No.:
- 699-6840
- Mfr. Part No.:
- HJ212
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 7A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 28mm | |
| Coil Resistance | 160 Ω | |
| Coil Power | 900mW | |
| Depth | 21.5mm | |
| Height | 35mm | |
| Life | 100000 (Electrical) cycles, 20000000 (Mechanical) cycles | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 2kV rms | |
| Maximum Switching Power AC | 1.75 kVA | |
| Priced to Clear | Yes | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 7A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 28mm | ||
Coil Resistance 160 Ω | ||
Coil Power 900mW | ||
Depth 21.5mm | ||
Height 35mm | ||
Life 100000 (Electrical) cycles, 20000000 (Mechanical) cycles | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Switching Power AC 1.75 kVA | ||
Priced to Clear Yes | ||
Application Power | ||
- COO (Country of Origin):
- CN

