Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10mA Switching Current, DPDT
RS Stock No.:
699-6711
Mfr. Part No.:
ASX20012
Brand:
Panasonic
Image representative of range
View all Power Relays
Discontinued product
RS Stock No.:
699-6711
Mfr. Part No.:
ASX20012
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Specifications
SX RELAYS (ASX) Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10mA
Terminal Type
Through Hole
Maximum Switching Voltage DC
10V dc
Length
15mm
Coil Resistance
2.88 kΩ
Coil Power
50mW
Isolation Coil To Contact
1kV rms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Contact Material
Gold Plated
Life
10000000 (Electrical) cycles, 50000000 (Mechanical) cycles
Depth
7.4mm
Height
8.2mm
Maximum Switching Power DC
100mW
Application
Measurement Equipment