TE Connectivity Panel Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 690-0729
- Mfr. Part No.:
- KUHP-5D51-12 9-1393114-0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-0729
- Mfr. Part No.:
- KUHP-5D51-12 9-1393114-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Terminal Type | Quick Connect | |
| Length | 73.66mm | |
| Coil Resistance | 120 Ω | |
| Height | 38.89mm | |
| Maximum Operating Temperature | +70°C | |
| Series | KUHP | |
| Minimum Operating Temperature | -45°C | |
| Contact Material | Silver Alloy | |
| Depth | 35.71mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Terminal Type Quick Connect | ||
Length 73.66mm | ||
Coil Resistance 120 Ω | ||
Height 38.89mm | ||
Maximum Operating Temperature +70°C | ||
Series KUHP | ||
Minimum Operating Temperature -45°C | ||
Contact Material Silver Alloy | ||
Depth 35.71mm | ||
Application Power | ||
