Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 686-7102
- Mfr. Part No.:
- G2RL1ACF24DC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 686-7102
- Mfr. Part No.:
- G2RL1ACF24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 1.44 kΩ | |
| Height | 15.7mm | |
| Maximum Operating Temperature | +85°C | |
| Series | G2RL | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver | |
| Depth | 12.7mm | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 1.44 kΩ | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Series G2RL | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver | ||
Depth 12.7mm | ||
Maximum Switching Power AC 3 kVA | ||
Application Power | ||
