Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 686-7048
- Mfr. Part No.:
- G2R-14 5DC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 686-7048
- Mfr. Part No.:
- G2R-14 5DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Terminal Type | Through Hole | |
| Length | 29mm | |
| Coil Resistance | 47 Ω | |
| Height | 25.5mm | |
| Contact Material | Silver | |
| Series | G2R-1 | |
| Maximum Operating Temperature | +70°C | |
| Depth | 13.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Terminal Type Through Hole | ||
Length 29mm | ||
Coil Resistance 47 Ω | ||
Height 25.5mm | ||
Contact Material Silver | ||
Series G2R-1 | ||
Maximum Operating Temperature +70°C | ||
Depth 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
