Omron PCB Mount Non-Latching Relay, 24V ac Coil, 20A Switching Current, DPST
- RS Stock No.:
- 684-0208
- Mfr. Part No.:
- G7L-2A-P 24AC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-0208
- Mfr. Part No.:
- G7L-2A-P 24AC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Terminal Type | Through Hole | |
| Length | 52.5mm | |
| Height | 41mm | |
| Series | G7L | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Depth | 35.5mm | |
| Maximum Switching Power AC | 4.4 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Terminal Type Through Hole | ||
Length 52.5mm | ||
Height 41mm | ||
Series G7L | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Depth 35.5mm | ||
Maximum Switching Power AC 4.4 kVA | ||
Application General Purpose | ||
- COO (Country of Origin):
- ID
